- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PT-1104A-66
PT-1104A-66
Pan Pacific
Conn Telephone/Telecom F/F 12 POS Screw ST Cable Mount 12 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Telephone/Telecom F/F 12 POS Screw ST Cable Mount 12 Terminal 2 Port
Search Keywords: PT1104A66
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PT-1104A-66
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.12
50
$4.97
100
$4.75
250
$4.54
500
$4.36
1,000
$4.24
2,500
$4.13
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing