Pan Pacific Authorized Distributor

PT-108A-8C-UL

Conn Modular Jack F 8 POS Screw ST Cable Mount 6 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Modular Jack F 8 POS Screw ST Cable Mount 6 Terminal 1 Port
Search Keywords: PT108A8CUL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pan Pacific
Part No: PT-108A-8C-UL
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Modular Jack
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT-108A-8C-UL RoHS compliant?
Yes, PT-108A-8C-UL is RoHS compliant.
What is the lead time for PT-108A-8C-UL?
The standard lead time for PT-108A-8C-UL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 11/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.65
100
$2.16
250
$2.06
500
$2.00
1,000
$1.89
2,500
$1.84
5,000
$1.79
7,500 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!