- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PT-104-44U
PT-104-44U
Pan Pacific
Conn Modular Jack F/F 12 POS Screw ST Wall Mount 8 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F/F 12 POS Screw ST Wall Mount 8 Terminal 2 Port
Search Keywords: PT10444U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PT-104-44U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.56
250
$1.52
500
$1.45
1,000
$1.39
2,500
$1.33
5,000
$1.29
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing