- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PT-088KR/50UL
PT-088KR/50UL
Pan Pacific
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords: PT088KR50UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PT-088KR/50UL
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$12.07
25
$10.94
50
$10.45
100
$10.14
250
$9.59
500
$9.33
1,000 +
$9.21
Click for Quote
Log in
to unlock special pricing