- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PT-088/50UL
Pan Pacific
PT-088/50UL
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords: PT08850UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PT-088/50UL
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PT-088/50UL RoHS compliant?
Yes, PT-088/50UL is RoHS compliant.
What is the lead time for PT-088/50UL?
The standard lead time for PT-088/50UL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Ships today, if you order in
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$9.03
25
$8.57
50
$8.38
100
$8.26
250
$8.04
500
$7.93
1,000 +
$7.88
Click for Quote
Log in
to unlock special pricing