- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PT-066RS/50UL
PT-066RS/50UL
Pan Pacific
Conn RJ-11 PL 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-11 PL 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: PT066RS50UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PT-066RS/50UL
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$7.81
50
$7.79
100
$7.46
250
$6.85
500
$6.83
1,000
$6.67
2,500 +
$6.41
Click for Quote
Log in
to unlock special pricing