- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PT-066DEC/50UL
PT-066DEC/50UL
Pan Pacific
Conn Modular Plug PL 6 POS ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 6 POS ST Cable Mount 6 Terminal 1 Port
Search Keywords: PT066DEC50UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PT-066DEC/50UL
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$11.21
25
$10.16
50
$9.70
100
$9.42
250
$8.90
500
$8.67
1,000 +
$8.55
Click for Quote
Log in
to unlock special pricing