- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PT-066/50UL
Pan Pacific
PT-066/50UL
Connector, RJ11 Modular Plug- 6P6C - Round Cable Mount - Crimp - 50u" Au - 50/bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector, RJ11 Modular Plug- 6P6C - Round Cable Mount - Crimp - 50u" Au - 50/bag
Search Keywords: PT06650UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PT-066/50UL
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PT-066/50UL RoHS compliant?
Yes, PT-066/50UL is RoHS compliant.
What is the lead time for PT-066/50UL?
The standard lead time for PT-066/50UL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1 Package
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$16.027
5
$14.570
25
$13.200
50
$12.610
100
$12.070
250
$11.580
500
$11.270
1,000 +
$11.120
Click for Quote
Log in
to unlock special pricing