- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PT-044/50UL
Pan Pacific
PT-044/50UL
Conn Modular Plug PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Modular Plug PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords: PT04450UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PT-044/50UL
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PT-044/50UL RoHS compliant?
Yes, PT-044/50UL is RoHS compliant.
What is the lead time for PT-044/50UL?
The standard lead time for PT-044/50UL is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$11.90
25
$10.78
50
$10.30
100
$10.00
250
$9.45
500
$9.20
1,000 +
$9.08
Click for Quote
Log in
to unlock special pricing