- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- MCC-USB-6-250-BK
Pan Pacific
MCC-USB-6-250-BK
USB Cable - 26AWG Power - 28AWG Signal - 250ft - Black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
USB Cable - 26AWG Power - 28AWG Signal - 250ft - Black
Search Keywords: MCCUSB6250BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:MCC-USB-6-250-BK
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544499000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MCC-USB-6-250-BK RoHS compliant?
Yes, MCC-USB-6-250-BK is RoHS compliant.
What is the lead time for MCC-USB-6-250-BK?
The standard lead time for MCC-USB-6-250-BK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$164.29
5
$159.72
10
$157.53
20
$157.14
50
$151.31
100 +
$147.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT