- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- IDS-8
IDS-8
Pan Pacific
Connector SKT - 8 Position - 2.54mm - IDT RA - Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector SKT - 8 Position - 2.54mm - IDT RA - Cable Mount
Search Keywords: IDS8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:IDS-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket
-
Number of Contacts:8
-
Pitch:N/A
-
Mounting:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.865
250
$0.703
500
$0.701
1,000
$0.672
2,500
$0.616
5,000
$0.615
7,500
$0.600
10,000 +
$0.598
Click for Quote
Log in
to unlock special pricing