- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- IDS-50
IDS-50
Pan Pacific
Connector SKT - 50 Position - 2.54mm - IDT RA - Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector SKT - 50 Position - 2.54mm - IDT RA - Cable Mount
Search Keywords: IDS50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:IDS-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$0.986
250
$0.882
500
$0.862
1,000
$0.843
2,500
$0.827
5,000
$0.816
7,500
$0.811
10,000 +
$0.809
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT