- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- IDS-16
Pan Pacific
IDS-16
Connector SKT - 16 Position - 2.54mm - IDT RA - Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector SKT - 16 Position - 2.54mm - IDT RA - Cable Mount
Search Keywords: IDS16
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pan Pacific |
| Part No: | IDS-16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is IDS-16 RoHS compliant?
Yes, IDS-16 is RoHS compliant.
What is the lead time for IDS-16?
The standard lead time for IDS-16 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
On Order:
1,000
can ship 11/16/26
Minimum Order Quantity:
50
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$0.6923
250
$0.5806
1,000
$0.5373
2,500
$0.5070
5,000
$0.4931
7,500
$0.4800
10,000
$0.4788
15,000 +
$0.4737
Click for Quote
Log in
to unlock special pricing