- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- IDS-12
IDS-12
Pan Pacific
Connector SKT - 12 Position - 2.54mm - IDT RA - Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector SKT - 12 Position - 2.54mm - IDT RA - Cable Mount
Search Keywords: IDS12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:IDS-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
618
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.5477
250
$0.4981
500
$0.4900
1,000
$0.4788
2,500
$0.4654
5,000
$0.4592
7,500
$0.4533
10,000 +
$0.4522
Click for Quote
Log in
to unlock special pricing