- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IDM-64
IDM-64
Pan Pacific
Conn IDC Connector HDR 64 POS IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector HDR 64 POS IDT RA Cable Mount
Search Keywords: IDM64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:IDM-64
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:64
-
Termination Method:IDT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.21
50
$5.05
100
$4.82
250
$4.61
500
$4.42
1,000
$4.31
2,500
$4.19
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing