- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IDM-50
IDM-50
Pan Pacific
Conn IDC Connector HDR 50 POS IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector HDR 50 POS IDT RA Cable Mount
Search Keywords: IDM50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:IDM-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:50
-
Termination Method:IDT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$4.65
50
$3.78
100
$3.77
250
$3.51
500
$3.32
1,000
$3.31
2,500
$3.14
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing