- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- IDC-37MB/2
IDC-37MB/2
Pan Pacific
Conn IDC Connector M IDT Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector M IDT Cable Mount
Search Keywords: IDC37MB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:IDC-37MB/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:IDT
-
Number of Contacts:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$4.62
50
$3.75
100
$3.74
250
$3.48
500
$3.29
1,000
$3.28
2,500
$3.12
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT