- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DVI-HDF-KIT-95
Pan Pacific
DVI-HDF-KIT-95
Hood 180° Plastic
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hood 180° Plastic
Search Keywords: DVIHDFKIT95
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DVI-HDF-KIT-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Audio and Video
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is DVI-HDF-KIT-95 RoHS compliant?
Yes, DVI-HDF-KIT-95 is RoHS compliant.
What is the lead time for DVI-HDF-KIT-95?
The standard lead time for DVI-HDF-KIT-95 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.62
100
$2.12
250
$2.03
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT