Image is representational - see manufacturer specifications

Pan Pacific Authorized Distributor

DS-9P

Conn D-Subminiature PIN 9 POS Solder ST 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS Solder ST 9 Terminal 1 Port
Search Keywords: DS9P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pan Pacific
Part No: DS-9P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Gender: Pin
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DS-9P RoHS compliant?
Yes, DS-9P is RoHS compliant.
What is the lead time for DS-9P?
The standard lead time for DS-9P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,087
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.923
250
$0.750
500
$0.748
1,000
$0.716
2,500
$0.658
5,000
$0.656
7,500
$0.640
10,000 +
$0.638
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!