- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DH-37HP/T-P
DH-37HP/T-P
Pan Pacific
Conn Housing M 37 POS Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing M 37 POS Crimp
Search Keywords: DH37HPTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DH-37HP/T-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:37
-
Contact Plating:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.50
100
$2.03
250
$1.94
500
$1.88
1,000
$1.78
2,500
$1.73
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing