- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- DC-W4-500UL
DC-W4-500UL
Pan Pacific
Flat Cable 4Conductors 26AWG Silver 152.4m Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flat Cable 4Conductors 26AWG Silver 152.4m Reel
Search Keywords: DCW4500UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DC-W4-500UL
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Pitch:N/A
-
Cable Length:152.4 m
-
Type:Flat Cable
-
Number of Conductors:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$71.55
5
$63.85
10
$61.94
25
$56.85
50
$56.71
100
$55.33
250 +
$53.21
Click for Quote
Log in
to unlock special pricing