- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- DC-VC-6CDEC
Pan Pacific
DC-VC-6CDEC
Conn RJ-25 F 6 POS IDT ST Cable Mount 6 Terminal 1 Port Cat 5
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DC-VC-6CDEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-25
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A