- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- DC-M-1M
DC-M-1M
Pan Pacific
Conn IEEE 802.5 F 4 POS ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IEEE 802.5 F 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: DCM1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DC-M-1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IEEE 802.5
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
7
$22.08
25
$7.84
100
$7.30
250
$6.79
500 +
$6.37
Click for Quote
Log in
to unlock special pricing