- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- DC-102-6CD
DC-102-6CD
Pan Pacific
Conn Modular Coupler F/F 6 POS ST 6 Terminal 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler F/F 6 POS ST 6 Terminal 1 Port Cat 5e
Search Keywords: DC1026CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DC-102-6CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.044
250
$0.859
500
$0.823
1,000
$0.790
2,500
$0.760
5,000
$0.741
7,500
$0.739
10,000 +
$0.732
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT