- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- DC-1021-8-WH-6
DC-1021-8-WH-6
Pan Pacific
Cat 6 RJ-45 8 POS White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cat 6 RJ-45 8 POS White
Search Keywords: DC10218WH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DC-1021-8-WH-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.66
25
$8.75
50
$8.36
100
$8.12
250
$7.67
500
$7.47
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing