- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- DC-1021-8-BK-5E
DC-1021-8-BK-5E
Pan Pacific
Modular Coupler Cat 5e Feed Thru Jack Gold Contacts Plated Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Coupler Cat 5e Feed Thru Jack Gold Contacts Plated Black
Search Keywords: DC10218BK5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DC-1021-8-BK-5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.37
100
$5.90
250
$5.64
500
$5.41
1,000
$5.27
2,500
$5.13
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing