- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- DC-1021-8-BK
Pan Pacific
DC-1021-8-BK
Conn Modular Coupler F/F 8 POS ST 8 Terminal 1 Port Cat 5
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DC-1021-8-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A