- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- DC-1021-6-WH
Pan Pacific
DC-1021-6-WH
Conn Modular Coupler 6/6 POS ST 1/1 Port Cat 4
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Modular Coupler 6/6 POS ST 1/1 Port Cat 4
Search Keywords: DC10216WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DC-1021-6-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:N/A
-
Number of Contacts:6/6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is DC-1021-6-WH RoHS compliant?
Yes, DC-1021-6-WH is RoHS compliant.
What is the lead time for DC-1021-6-WH?
The standard lead time for DC-1021-6-WH is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$2.08
100
$1.69
250
$1.61
500
$1.57
1,000
$1.48
2,500
$1.44
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing