- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- BNC-3022-C-BULK
BNC-3022-C-BULK
Pan Pacific
Conn BNC Crimp/Solder ST Cable Mount PL Gold Over Nickel Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Crimp/Solder ST Cable Mount PL Gold Over Nickel Bag
Search Keywords: BNC3022CBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:BNC-3022-C-BULK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58C/U Cable
-
Termination Method:Crimp/Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$178.57
5
$173.61
10
$171.23
20
$170.80
50
$164.47
100 +
$160.26
Click for Quote
Log in
to unlock special pricing