Image is representational - see manufacturer specifications

Pan Pacific Authorized Distributor

BNC-3021-1.1

Conn BNC PL Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn BNC PL Crimp ST Cable Mount Gold
Search Keywords: BNC302111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pan Pacific
Part No: BNC-3021-1.1
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BNC-3021-1.1 RoHS compliant?
Yes, BNC-3021-1.1 is RoHS compliant.
What is the lead time for BNC-3021-1.1?
The standard lead time for BNC-3021-1.1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 11/27/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.77
250
$2.57
500
$2.46
1,000
$2.36
2,500
$2.29
5,000
$2.23
7,500 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!