- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- AT1-G9F6DEC
AT1-G9F6DEC
Pan Pacific
Conn RJ-45-D-Sub Adapter F/F 6/9 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45-D-Sub Adapter F/F 6/9 POS ST 1 Port
Search Keywords: AT1G9F6DEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:AT1-G9F6DEC
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:RJ-45-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:6/9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.40
100
$1.95
250
$1.87
500
$1.81
1,000
$1.71
2,500
$1.67
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing