Image is representational - see manufacturer specifications

Pan Pacific Authorized Distributor

ADM-9F8-BK

Conn D-Sub-RJ-45 Modular Adapter F/F 9/8 POS Crimp ST Cable Mount 17 Terminal 1/1 Port Individual

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Sub-RJ-45 Modular Adapter F/F 9/8 POS Crimp ST Cable Mount 17 Terminal 1/1 Port Individual
Search Keywords: ADM9F8BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pan Pacific
Part No: ADM-9F8-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205595560
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Sub-RJ-45 Modular Adapter
Body Orientation: Straight
Mounting: Cable Mount
Gender: F/F
Termination Method: Crimp
Number of Contacts: 9/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADM-9F8-BK RoHS compliant?
Yes, ADM-9F8-BK is RoHS compliant.
What is the lead time for ADM-9F8-BK?
The standard lead time for ADM-9F8-BK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 166
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.33
50
$3.52
100
$3.51
250
$3.26
500
$3.08
1,000
$3.07
2,500
$2.92
5,000 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!