- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ADM-25M8-BL
ADM-25M8-BL
Pan Pacific
Conn RJ-45-D-Sub Adapter F/F 8/25 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45-D-Sub Adapter F/F 8/25 POS ST 1 Port
Search Keywords: ADM25M8BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:ADM-25M8-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:8/25
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.33
50
$3.52
100
$3.51
250
$3.26
500
$3.08
1,000
$3.07
2,500
$2.92
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing