- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- AD-D25M9F-A
AD-D25M9F-A
Pan Pacific
Conn D-Subminiature Adapter M/F 25/9 POS Solder ST Thru-Hole 1/1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter M/F 25/9 POS Solder ST Thru-Hole 1/1 Port Bag
Search Keywords: ADD25M9FA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:AD-D25M9F-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M/F
-
Termination Method:Solder
-
Number of Contacts:25/9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.00
50
$3.25
100
$3.24
250
$3.01
500
$2.85
1,000
$2.84
2,500
$2.70
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing