- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- AD-9FT8-BK2
AD-9FT8-BK2
Pan Pacific
Conn RJ-45-D-Sub Adapter F/F 8/9 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45-D-Sub Adapter F/F 8/9 POS ST 1 Port
Search Keywords: AD9FT8BK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:AD-9FT8-BK2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:RJ-45-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:8/9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.00
50
$4.88
100
$4.66
250
$4.46
500
$4.27
1,000
$4.16
2,500
$4.05
5,000 +
$4.00
Click for Quote
Log in
to unlock special pricing