- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- AD-9FT6-G1
Pan Pacific
AD-9FT6-G1
Conn RJ-45-D-Sub Adapter F/F 6/9 POS ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn RJ-45-D-Sub Adapter F/F 6/9 POS ST 1 Port
Search Keywords: AD9FT6G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:AD-9FT6-G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:6/9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is AD-9FT6-G1 RoHS compliant?
Yes, AD-9FT6-G1 is RoHS compliant.
What is the lead time for AD-9FT6-G1?
The standard lead time for AD-9FT6-G1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.74
25
$8.83
50
$8.43
100
$8.19
250
$7.74
500
$7.53
1,000 +
$7.43
Click for Quote
Log in
to unlock special pricing