Image is representational - see manufacturer specifications

Pan Pacific Authorized Distributor

AD-25MT6-G2

Conn RJ-45-D-Sub Adapter F/F 6/25 POS ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45-D-Sub Adapter F/F 6/25 POS ST 1 Port
Search Keywords: AD25MT6G2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pan Pacific
Part No: AD-25MT6-G2
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45-D-Sub Adapter
Body Orientation: Straight
Mounting: Panel Mount
Gender: F/F
Number of Contacts: 6/25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AD-25MT6-G2 RoHS compliant?
Yes, AD-25MT6-G2 is RoHS compliant.
What is the lead time for AD-25MT6-G2?
The standard lead time for AD-25MT6-G2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 11/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.42
50
$2.87
250
$2.66
500
$2.54
1,000
$2.44
2,500
$2.37
5,000
$2.31
7,500 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!