- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- AD-25MT4-G2
AD-25MT4-G2
Pan Pacific
Conn RJ-45-D-Sub Adapter F/F 6/25 POS ST 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn RJ-45-D-Sub Adapter F/F 6/25 POS ST 1 Port
Search Keywords: AD25MT4G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:AD-25MT4-G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:RJ-45-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:6/25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT