- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 110-PP5E-128-89
Pan Pacific
110-PP5E-128-89
Conn Modular Jack F 96 POS ST Panel Mount 96 Terminal 12 Port Cat 5
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Modular Jack F 96 POS ST Panel Mount 96 Terminal 12 Port Cat 5
Search Keywords: 110PP5E12889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:110-PP5E-128-89
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:96
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 110-PP5E-128-89 RoHS compliant?
Yes, 110-PP5E-128-89 is RoHS compliant.
What is the lead time for 110-PP5E-128-89?
The standard lead time for 110-PP5E-128-89 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$37.59
5
$33.54
10
$33.45
25
$31.59
50
$29.86
100
$29.79
250 +
$28.68
Click for Quote
Log in
to unlock special pricing