- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- PA2114
PA2114
Paladin Tools
Power Transformer 8: 2: 1: 2.5 Dual Prim. Dual Sec. 33V/57V/10V Prim. 5V/12V Sec. Surface Mount
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Transformer 8: 2: 1: 2.5 Dual Prim. Dual Sec. 33V/57V/10V Prim. 5V/12V Sec. Surface Mount
Search Keywords: PA2114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Paladin Tools
-
Part No:PA2114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$101.95
5
$62.74
10
$57.44
25
$54.37
50
$52.96
100 +
$51.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments