- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- PA2005
PA2005
Paladin Tools
Switch Rotary DP 12 Shaft Solder Lug 1.5A 115VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary DP 12 Shaft Solder Lug 1.5A 115VAC 28VDC
Search Keywords: PA2005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Paladin Tools
-
Part No:PA2005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$41.14
5
$40.73
10
$40.33
25 +
$39.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement