- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 9521
9521
Paladin Tools
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 3
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 3
Search Keywords: 9521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Paladin Tools
-
Part No:9521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/3/26