- Home ›
- All Products›
- PSR1.0-5P0
PSR1.0-5P0
P-Duke Technology, Inc.
DC-DC Converter - Vout: 5 VDC @ 1A - Vin: 6.5 to 36 VDC - SIP - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 5 VDC @ 1A - Vin: 6.5 to 36 VDC - SIP - Non-Isolated
Search Keywords: PSR105P0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PSR1.0-5P0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$6.18
25
$5.52
50
$5.51
100
$5.40
250
$5.18
500
$5.16
1,000
$5.11
2,500 +
$5.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments