- Home ›
- All Products›
- PSR1.0-3P3
PSR1.0-3P3
P-Duke Technology, Inc.
DC-DC Converter - Vout: 3.3 VDC @ 1A - Vin: 4.75 to 36 VDC - SIP - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 3.3 VDC @ 1A - Vin: 4.75 to 36 VDC - SIP - Non-Isolated
Search Keywords: PSR103P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PSR1.0-3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Manufacturer Stock:
398
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.05
50
$7.03
100
$6.73
250
$6.18
500
$6.16
1,000
$6.01
2,500 +
$5.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT