- Home ›
- All Products›
- PSR02-12S05
PSR02-12S05
P-Duke Technology, Inc.
DC-DC Converter - Vout: 5 VDC @ 2A - Vin: 4.6 to 36 VDC - SIP - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 5 VDC @ 2A - Vin: 4.6 to 36 VDC - SIP - Non-Isolated
Search Keywords: PSR0212S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PSR02-12S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$9.69
25
$8.98
50
$8.78
100
$8.65
250
$8.42
500
$8.31
1,000 +
$8.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments