- Home ›
- All Products›
- MPS02-24S12
MPS02-24S12
P-Duke Technology, Inc.
Isolated DC-DC / 2W/ Vin: 18-36 / Vout: 12V @ 167mA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Isolated DC-DC / 2W/ Vin: 18-36 / Vout: 12V @ 167mA
Search Keywords: MPS0224S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPS02-24S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Manufacturer Stock:
3
can ship
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$25.37
5
$24.49
10
$21.52
25
$21.20
50
$19.70
100
$18.09
250 +
$17.86
Click for Quote
Log in
to unlock special pricing