- Home ›
- All Products›
- FKC08-24S15
FKC08-24S15
P-Duke Technology, Inc.
DC-DC Converter - 8W - Vout: 15 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 8W - Vout: 15 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FKC0824S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FKC08-24S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
72
can ship
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$27.10
5
$25.54
10
$22.99
25
$22.65
50
$22.16
100
$21.72
250 +
$21.44
Click for Quote
Log in
to unlock special pricing