- Home ›
- All Products›
- FED30-24S12W
P-Duke Technology, Inc.
FED30-24S12W
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 30W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED3024S12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FED30-24S12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FED30-24S12W RoHS compliant?
Yes, FED30-24S12W is RoHS compliant.
What is the lead time for FED30-24S12W?
The standard lead time for FED30-24S12W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
15 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$61.13
5
$59.05
10
$51.78
25
$50.73
50
$49.94
100
$49.14
250 +
$48.20
Click for Quote
Log in
to unlock special pricing