- Home ›
- All Products›
- FED20-24S12W
P-Duke Technology, Inc.
FED20-24S12W
DC-DC Converter - 20W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: 12 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED2024S12W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | FED20-24S12W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FED20-24S12W RoHS compliant?
Yes, FED20-24S12W is RoHS compliant.
What is the lead time for FED20-24S12W?
The standard lead time for FED20-24S12W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
16
can ship
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$50.16
5
$47.27
10
$39.28
25
$38.44
50
$37.67
100
$37.19
250 +
$36.96
Click for Quote
Log in
to unlock special pricing