- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 7936-09FFH1A
7936-09FFH1A
Oupiin America Inc
Conn D-Subminiature F/F 9/9 POS 1.38mm/1.38mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F/F 9/9 POS 1.38mm/1.38mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
Search Keywords: 793609FFH1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:7936-09FFH1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F/F
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:9/9
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
54
$6.57
108
$4.93
162
$4.60
216 +
$4.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT